Illuminated rocker switch featuring SPST On-Off function and quick connect termination. Rated for 10A at 250VAC, with a maximum current of 12A and a mechanical life of 100,000 cycles. Includes a red illuminated, neon lamp for visual indication, housed in black polycarbonate with a curved red rocker actuator. Designed for panel snap-in mounting with straight orientation, operating within a temperature range of -20°C to 65°C.
Sign in to ask questions about the Cherry LRA22H2FBRLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA22H2FBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA22H2FBRLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.