DPST illuminated rocker switch featuring a 10A, 125V AC rating. This panel-mount, snap-in component offers a straight orientation with quick connect termination. It boasts a polycarbonate orange rocker actuator and provides LED/Neon illumination in orange. Constructed with silver contacts, it achieves 6000 electrical cycles and 100,000 mechanical cycles, operating within a -20°C to 65°C temperature range.
Sign in to ask questions about the Cherry LRA32H2BBALN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA32H2BBALN technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Height | 14.3mm |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | LED, Neon |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA32H2BBALN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.