
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with a 10A, 125VAC rating and a maximum rating of 12A at 250VAC. This panel-mount, snap-in component boasts a black nylon actuator and body, with silver contacts for reliable performance. Offering 2 positions and an On-Off function, it provides 6,000 electrical cycles and 100,000 mechanical cycles. Approvals include UL and CSA, with RoHS compliance confirmed.
Sign in to ask questions about the Cherry LRA32H2BBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA32H2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA32H2BBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
