
DPST rocker switch with a 10A, 125VAC rating, featuring a red polycarbonate rocker actuator and a black polycarbonate body. This illuminated switch offers LED, neon, or lamp illumination in red, with silver contacts and a current rating of 8A. Designed for panel snap-in mounting, it provides quick connect termination and boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Operating within a temperature range of -20°C to 65°C, this RoHS compliant component is UL and CSA approved.
Sign in to ask questions about the Cherry LRA32H2BBRLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry LRA32H2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA32H2BBRLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
