
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) function for On-Off control. Rated for 10A at 125VAC, with a maximum AC voltage rating of 250V and a contact current rating of 12A. Constructed with a black nylon actuator and body, it offers quick connect terminations and a panel snap-in mount. Achieves 6,000 electrical cycles and 100,000 mechanical cycles, operating within a temperature range of -20°C to 65°C. Approvals include UL and CSA, with RoHS compliance.
Cherry LRA32H2FBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Height | 1.16inch |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 0.83inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Cherry LRA32H2FBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
