Snap Acting/Limit Switch, Circular, 0.1A, 28VDC, 2.54mm, 4 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight,
Cherry M81A-0100 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | M81 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.