
Illuminated pushbutton switch featuring SPST-NO contact configuration and 10mA current rating at 12V. Offers gold-plated contacts for reliable conductivity, with an electrical life of 2 million cycles. Designed for through-hole mounting with straight PC pin termination and a 0.45N operating force. Rated IP40 and UL94 HB for environmental and flammability resistance.
Sign in to ask questions about the Cherry ML1A-11JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry ML1A-11JW technical specifications.
| Actuator Length | 3mm |
| Package/Case | Module |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 10mA |
| Electrical Life | 2000000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.45N |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | ML |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cherry ML1A-11JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
