Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 0.01A, 12VDC, 2.9972mm, 5 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | ML |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |