
Digital Hall Effect Sensor with NPN output, designed for magnetic sensing applications. Features a 3.8V to 24V operating voltage range and a maximum output current of 25mA. Encased in a module with wire leads, this sensor offers a panel or snap-in mounting option. Operating temperature range spans from -40°C to 85°C, with IP67 rating for environmental protection.
Cherry MP101301 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 4.44mm |
| Lead Length | 150mm |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Panel, Snap in |
| Operating Supply Current | 9mA |
| Output Configuration | NPN |
| Output Current | 25mA |
| Output Type | Digital, PNP, NPN |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MP1 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 7.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry MP101301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
