Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
Cherry MX1A-11JW technical specifications.
| Type | Desktop Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 0.58N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Contact Material | Gold/Silver |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cherry MX1A-11JW to view detailed technical specifications.
No datasheet is available for this part.