This desktop profile SPST switch features a maximum current rating of 0.01A and a maximum AC and DC voltage rating of 12V. It has a mechanical and electrical life of 50 million cycles and a bounce time of less than or equal to 5 milliseconds. The switch is designed for through hole mounting and has a straight body orientation with a gold/silver contact material. It operates within a temperature range of -10°C to 70°C.
Cherry MX1A-D1YN technical specifications.
| Type | Desktop Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 0.58N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Contact Material | Gold/Silver |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cherry MX1A-D1YN to view detailed technical specifications.
No datasheet is available for this part.