This SPST desktop profile keylock switch features a maximum current rating of 0.01A and a maximum AC voltage rating of 12V. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch is designed for through-hole mounting and has a gold/silver contact material. It operates within a temperature range of -10°C to 70°C.
Cherry MX1C-21NN technical specifications.
| Type | Desktop Profile |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 0.58N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Contact Material | Gold/Silver |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.