This desktop profile SPST keylock switch features a switch configuration of N.O. and a pole throw configuration of SPST. It has a maximum current rating of 0.01A and a maximum AC and DC voltage rating of 12V. The switch is mounted through a hole and has a termination style of PC pins. It has two terminals and a straight body orientation with a bounce time of less than or equal to 5ms. The operating temperature range is between -10°C and 70°C.
Cherry MX4A-01GN technical specifications.
| Type | Desktop Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Actuator Style | Button |
| Body Orientation | Straight |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.