This desktop profile SPST switch has a maximum current rating of 0.01A and a maximum voltage rating of 12V AC and DC. It features a switch configuration of N.O. and a pole throw configuration of SPST. The switch has an electrical life of 50 million cycles and a mechanical life of 50 million cycles. It is designed for through hole mounting with PC pins and has a number of terminals of 2. The operating force is 0.58N and the bounce time is less than or equal to 5ms. The switch operates between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Desktop Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 0.58N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |