The PACA-3100 is a 10-position general purpose switch from Cherry, featuring a panel mount design with a maximum operating temperature of 80°C and a maximum voltage rating of 50V. It is constructed with gold contact plating and is lead-free. The switch has a mechanical life of 1,000,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Cherry PACA-3100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Solder |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.