This 16-position general purpose switch from Cherry features a panel mount design with a current rating of 1A. The switch operates within a temperature range of -20°C to 80°C. The contacts are plated with copper and gold, and the switch is lead-free. It is available in bulk packaging and has a termination of solder.
Sign in to ask questions about the Cherry PEGA-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry PEGA-3000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Plating | Copper, Gold |
| Current Rating | 1A |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | PE |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry PEGA-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
