
Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality with an On-Off switch function. Rated for 6A at 125VAC, with a contact current rating of 3A. Constructed with a black nylon body and polybutylene/nylon black rocker actuator. Offers a 2-position, straight orientation with solder termination and panel snap-in mounting. Features a 125V AC voltage rating, 6000 cycle electrical life, and 50000 cycle mechanical life, operating between 0°C and 65°C.
Sign in to ask questions about the Cherry PRK22J5BBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry PRK22J5BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Polybutylene, Nylon |
| Actuator Type | Rocker |
| Approvals | cULus |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Steel, Silver |
| Contact Plating | Steel |
| Current Rating | 6A |
| Depth | 10mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PR |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry PRK22J5BBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
