
Panel mount rocker switch featuring SPST, On-Off function. Rated for 6A at 125V AC, with a 3A contact current rating. Black, non-illuminated actuator constructed from polybutylene and nylon. Offers 50,000 mechanical cycles and 6,000 electrical cycles, with solder termination. Approvals include VDE and cULus, and the component is RoHS compliant.
Cherry PRK22J5DBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Polybutylene, Nylon |
| Actuator Type | Rocker |
| Approvals | VDE, cULus |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Steel, Silver |
| Contact Plating | Steel |
| Current Rating | 6A |
| Depth | 10mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PR |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry PRK22J5DBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
