
Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 10A at 125VAC and a maximum of 12A. Features a black nylon rocker actuator and body, with silver contacts for reliable performance. Designed for panel mounting with snap-in installation, offering a straight orientation and quick connect termination. This switch boasts an electrical life of 6,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -20°C to 65°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Sign in to ask questions about the Cherry RRA22H3BBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry RRA22H3BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 23mm |
| Electrical Life | 6000Cycles |
| Height | 1.11inch |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 0.96inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry RRA22H3BBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
