
Illuminated rocker switch featuring a red nylon actuator and black nylon housing. This SPST (On-Off) switch offers a 10A current rating at 125V AC, with a maximum rating of 12A and 250V AC. It boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -20°C to 65°C. Panel mountable with snap-in design and quick connect termination, it is RoHS compliant and includes UL, CSA, VDE, and CE approvals.
Cherry RRA22H3BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver, Copper, Tin |
| Current Rating | 10A |
| Depth | 23mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry RRA22H3BBRLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.