
Illuminated rocker switch, SPST, 10A 125VAC. Features a red nylon rocker actuator and black nylon housing. Rated for 8A contact current, with silver, copper, and tin contacts. Offers panel or snap-in mounting and quick connect termination. Compliant with RoHS, UL, CSA, VDE, and CE standards.
Sign in to ask questions about the Cherry RRA22H3FBRNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry RRA22H3FBRNN technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Silver, Copper, Tin |
| Current Rating | 10A |
| Depth | 23mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry RRA22H3FBRNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.