Sign in to ask questions about the Cherry RRA32H3FBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry RRA32H3FBBNN technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 8A |
| Contact Material | Silver, Copper |
| Current Rating | 10A |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry RRA32H3FBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
