Illuminated rocker switch, Single Pole Single Throw (SPST) configuration, featuring a latched ON-OFF function. Designed for panel mounting with quick connect terminals for efficient termination. The curved actuator type ensures ergonomic operation. Operating temperature range spans from -20°C to 65°C, with an insulator material of durable nylon. ROHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry SRB22A2FBBNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | SR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry SRB22A2FBBNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.