
SPDT illuminated rocker switch with a 10A, 125VAC contact current rating and a 20A maximum AC voltage rating up to 250V. Features a black nylon rocker actuator and a black nylon body, designed for panel or snap-in mounting with straight orientation. Offers a 3-position On-Off-On switch function and quick connect termination. Rated for 6,000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 65°C. UL and CSA approved, RoHS compliant.
Cherry SRB24A2HBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry SRB24A2HBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
