
SPDT illuminated rocker switch with a 20A, 125V AC current rating, featuring a black nylon actuator and body. This panel-mount, snap-in component offers a 3-position On-Off-On function with quick connect termination. It boasts silver-plated copper contacts, an electrical life of 6000 cycles, and a mechanical life of 50,000 cycles, operating within a temperature range of -20°C to 65°C. UL approved and RoHS compliant.
Cherry SRJ24A3BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 21.4mm |
| Diameter | 19.8mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry SRJ24A3BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.