
Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 16A at 125V AC. Features a red polycarbonate rocker actuator and black housing. Offers LED illumination in red, with silver contacts and plating for reliable conductivity. Designed for panel mounting with quick connect termination, boasting a mechanical life of 10,000 cycles and electrical life of 6,000 cycles. Operates within a temperature range of -20°C to 65°C.
Cherry TRG22F2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 13.9mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry TRG22F2BBRLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.