
DPST illuminated rocker switch featuring a red polycarbonate rocker actuator on a black housing. Rated for 16A at 125VAC, with a maximum AC/DC voltage rating of 250V. Offers a 16A contact current rating with silver contacts and silver plating. Designed for panel mount with snap-in installation, straight orientation, and quick connect termination. Electrical life is 6,000 cycles, with a mechanical life of 50,000 cycles. Operates within a temperature range of -20°C to 65°C and includes LED illumination in red.
Cherry WRG32F2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry WRG32F2BBRLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.