
DPST illuminated rocker switch featuring a green polycarbonate actuator and black nylon housing. Rated for 16A at 125VAC, with a 250V AC/DC maximum voltage rating. Offers quick connect termination and panel snap-in mounting. Includes LED illumination in green, with silver contacts and plating. Achieves 6,000 electrical cycles and 50,000 mechanical cycles, with UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry WRG32F2FBGLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry WRG32F2FBGLN technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry WRG32F2FBGLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
