
DPDT rocker switch with a 20A, 125VAC rating and silver contacts. Features a black nylon rocker actuator and straight, quick connect termination. Rated for 6,000 electrical cycles and 50,000 mechanical cycles, operating between -20°C and 105°C. Panel mountable with a snap-in design, this RoHS compliant switch offers a 33.5mm length and is supplied in bulk packaging.
Cherry YRM33F2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry YRM33F2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.