Power Choke Shielded Wirewound 10uH 20% 100KHz Metal 13A 0.012Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13(Typ)A |
| Maximum Saturation Current | 17.5(Typ)A |
| Max DC Resistance | 0.012Ohm |
| Product Length | 12.5mm |
| Height | 8.8mm |
| Product Depth | 11.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |