The AKPB001608DZR47TA2 is a shielded ferrite inductor from Chilisin with a 0.47uH inductance and 30% tolerance. It operates at a maximum DC current of 1.1A and maximum saturation current of 0.4A. The inductor has a maximum DC resistance of 0.15 ohms and is designed for surface mount applications in the 0603 case size. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |