RF Choke Wirewound 2.2uH 20% 7.96MHz 40Q-Factor 230mA 1.2Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Radial |
| Product Diameter | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |