This 0.27uH wirewound RF choke features a 20% tolerance and a maximum DC current rating of 0.38A. It is designed with a radial lead style and measures 4mm in length and 2.3mm in diameter. The inductance test frequency is 25.2MHz, and the minimum quality factor is 35. The self resonant frequency is a minimum of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |