This 0.47uH RF choke is a wirewound inductor with a 20% tolerance. It has a maximum DC current of 0.33A and a maximum DC resistance of 0.56 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 150MHz. The inductance test frequency is 25.2MHz. The choke is available in a radial lead style with a height of 14mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |