The AL0204PTR47M-S-B-N is a wirewound inductor with an inductance of 0.47uH and a tolerance of 20%. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.56 ohms. The inductor is tested at a frequency of 25.2MHz and has a minimum quality factor of 35 and a minimum self-resonant frequency of 150MHz. It is available in a radial lead style and has a height of 14mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |