The AL0204S-2R7K-N-A is a 2.7uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 1.3. The inductor is designed for use in through-hole applications and features an axial lead style. The inductor's minimum quality factor is 40 and its minimum self-resonant frequency is 40M. It is manufactured by Chilisin.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 40MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |