This 2.7uH wirewound RF choke features a 10% tolerance and a maximum DC current of 0.22A. The component is constructed with a wirewound technology and has a minimum quality factor of 40. The self resonant frequency is a minimum of 40M, and the inductance test frequency is 7.96M. The product is available in an axial lead style with a length of 4 and a diameter of 2.8.
Chilisin AL0204S-2R7K-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 40MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0204S-2R7K-N-B to view detailed technical specifications.
No datasheet is available for this part.