The AL0204SR33M-S-A-N is a wirewound RF choke from Chilisin with an inductance of 0.33uH and a tolerance of 20%. It has a maximum DC current of 0.37 and a maximum DC resistance of 0.48. The inductance test frequency is 25.2M, and the minimum quality factor is 35. The self resonant frequency is at least 150M. It is available in an axial lead style with a product length of 4 and a product diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |