The AL0204STR27M-S-B is a wirewound RF choke with an inductance of 0.27uH and a tolerance of 20%. It features a minimum quality factor of 35 and a minimum self resonant frequency of 150M. The choke has a maximum DC current rating of 0.38 and a maximum DC resistance of 0.43. It is available in an axial lead package with a product length of 4 and a product diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |