RF Choke Wirewound 100uH 20% 2.52MHz 60Q-Factor 165mA 3.5Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |