RF Choke Wirewound 4.7uH 10% 7.96MHz 45Q-Factor 530mA 350mOhm DCR RDL Ammo
Chilisin AL0307A-4R7K-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307A-4R7K-N-B to view detailed technical specifications.
No datasheet is available for this part.