This 68uH RF choke features a wirewound technology and 20% tolerance. It has a maximum DC current of 0.185 and a maximum DC resistance of 2.9. The minimum quality factor is 60 and the minimum self resonant frequency is 6.5M. It is available in a radial lead style with a product diameter of 3mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |