This 0.39uH inductor is a wirewound type with a tolerance of 20%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.26 ohms. The inductor's quality factor is a minimum of 50, and its self-resonant frequency is a minimum of 150MHz. It is available with a 3mm radial lead style and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |