This 100uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 60. The inductance is tested at 796KHz. It can handle a maximum DC current of 165mA and has a maximum DC resistance of 3.5 ohms. The device is available in a radial lead style with a height of 14mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |