The AL0307AT680M-S-B is a 68uH wirewound RF choke with a 20% tolerance. It has a maximum DC current rating of 0.185A and a maximum DC resistance of 2.9 ohms. The inductor's quality factor is a minimum of 60 and its self resonant frequency is a minimum of 6.5MHz. The component is available in a radial lead style with a height of 14mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |