The AL0307B-2R7K-N-B is a wirewound RF choke with an inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.595 and a maximum DC resistance of 0.28. The inductance test frequency is 7.96M, with a minimum quality factor of 50 and a minimum self resonant frequency of 95M. The choke is available in a radial lead configuration, with a product length of 7 and a product diameter of 3.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.595A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 95MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |