RF Choke Wirewound 330uH 20% 796KHz 60Q-Factor 100mA 9.5Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
Chilisin AL0307B-331M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 9.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.