The AL0307B-4R7K-N-A is a wirewound RF choke with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current of 0.53A and a maximum DC resistance of 0.35 ohms. The choke has a minimum quality factor of 45 and a minimum self resonant frequency of 50MHz. It is available in a radial lead package with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |