The AL0307B680M-S-B is a wirewound RF choke inductor with an inductance of 68 microhenries and a tolerance of 20%. It operates at a maximum DC current of 0.185 amps and has a maximum DC resistance of 2.9 ohms. The inductor's quality factor is a minimum of 60, and its self resonant frequency is at least 6.5 MHz. The AL0307B680M-S-B is available in a radial lead style and has a product length of 7 and a product diameter of 3.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |