This 100uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 60. The inductance test frequency is 2.52MHz, and the minimum self resonant frequency is 5.5MHz. The maximum DC current is 165mA, and the maximum DC resistance is 3.5 ohms. The choke is available in an axial lead package with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |